Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "L", 1.7 → 3.6mm Cable, 533-02013

RS Stock No.: 175-2964Brand: HellermannTytonManufacturers Part No.: 533-02013 HODC50-PVC-PK
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

L

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Pink

Length

4mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France

Stock information temporarily unavailable.

AED 120.15

AED 120.15 1 Reel of 1000 (ex VAT)

AED 126.16

AED 126.16 1 Reel of 1000 (inc. VAT)

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "L", 1.7 → 3.6mm Cable, 533-02013

AED 120.15

AED 120.15 1 Reel of 1000 (ex VAT)

AED 126.16

AED 126.16 1 Reel of 1000 (inc. VAT)

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "L", 1.7 → 3.6mm Cable, 533-02013
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 120.15
15 - 49AED 113.92
50+AED 108.10

Technical Document

Specifications

Affixing Method

Slide On

Legend

L

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Pink

Length

4mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France