Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Ovalgrip Push On Cable Markers, Pink, Pre-printed "A", 1.2 → 2.3mm Cable, 533-05000 HODC85-PVC-PK

RS Stock No.: 322-4962Brand: HellermannTytonManufacturers Part No.: 533-05000 HODC85-PVC-PK
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Push On

Legend

A

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

3.6mm

Colour

Pink

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-40 → +80 °C

Country of Origin

France

Product details

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers

Stock information temporarily unavailable.

AED 157.74

AED 157.74 Each (ex VAT)

AED 165.63

AED 165.63 Each (inc. VAT)

HellermannTyton Ovalgrip Push On Cable Markers, Pink, Pre-printed "A", 1.2 → 2.3mm Cable, 533-05000 HODC85-PVC-PK

AED 157.74

AED 157.74 Each (ex VAT)

AED 165.63

AED 165.63 Each (inc. VAT)

HellermannTyton Ovalgrip Push On Cable Markers, Pink, Pre-printed "A", 1.2 → 2.3mm Cable, 533-05000 HODC85-PVC-PK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 157.74
15 - 49AED 149.92
50+AED 141.93

Technical Document

Specifications

Affixing Method

Push On

Legend

A

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

3.6mm

Colour

Pink

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-40 → +80 °C

Country of Origin

France

Product details

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers