HellermannTyton TULT Cable Marker, Yellow, 1.6 → 4.8mm Cable, 553-40484 TULT4.8-1.6YE-PO-X-YE (110)

RS Stock No.: 692-6526Brand: HellermannTytonManufacturers Part No.: 553-40484 TULT4.8-1.6YE-PO-X-YE (110)
brand-logo
View all in Cable Markers

Technical Document

Specifications

Series

TULT

Minimum Cable Diameter

1.6mm

Cable Diameter Range

1.6 → 4.8mm

Maximum Cable Diameter

4.8mm

Colour

Yellow

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Resistant To

Chemicals, Organic Solvents

Operating Temperature Range

-55 → +135 °C

Standards Met

CSA

Marker Colours

Yellow

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT

Stock information temporarily unavailable.

AED 1,955.89

AED 391.178 Each (In a Pack of 5) (ex VAT)

AED 2,053.68

AED 410.737 Each (In a Pack of 5) (inc. VAT)

HellermannTyton TULT Cable Marker, Yellow, 1.6 → 4.8mm Cable, 553-40484 TULT4.8-1.6YE-PO-X-YE (110)

AED 1,955.89

AED 391.178 Each (In a Pack of 5) (ex VAT)

AED 2,053.68

AED 410.737 Each (In a Pack of 5) (inc. VAT)

HellermannTyton TULT Cable Marker, Yellow, 1.6 → 4.8mm Cable, 553-40484 TULT4.8-1.6YE-PO-X-YE (110)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TULT

Minimum Cable Diameter

1.6mm

Cable Diameter Range

1.6 → 4.8mm

Maximum Cable Diameter

4.8mm

Colour

Yellow

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Resistant To

Chemicals, Organic Solvents

Operating Temperature Range

-55 → +135 °C

Standards Met

CSA

Marker Colours

Yellow

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT