Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton TIPTAG Green Cable Labels, 65mm Width, 11mm Height, 190 Qty

RS Stock No.: 124-9457Brand: HellermannTytonManufacturers Part No.: 556-20065 TIPTAG11X65GN-PO-GN
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Cable Labels

Label Height

11mm

Výška štítku

11mm

Label Width

65mm

Label Quantity

190

Background Colour

Green

Series

TIPTAG

Material

Polyolefin

Country of Origin

Germany

Product details

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.

Stock information temporarily unavailable.

AED 522.27

AED 522.27 1 Reel of 190 (ex VAT)

AED 548.38

AED 548.38 1 Reel of 190 (inc. VAT)

HellermannTyton TIPTAG Green Cable Labels, 65mm Width, 11mm Height, 190 Qty

AED 522.27

AED 522.27 1 Reel of 190 (ex VAT)

AED 548.38

AED 548.38 1 Reel of 190 (inc. VAT)

HellermannTyton TIPTAG Green Cable Labels, 65mm Width, 11mm Height, 190 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Cable Labels

Label Height

11mm

Výška štítku

11mm

Label Width

65mm

Label Quantity

190

Background Colour

Green

Series

TIPTAG

Material

Polyolefin

Country of Origin

Germany

Product details

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.