Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton WIC0 Cable Markers, Yellow, Pre-printed "8", 2 → 2.8mm Cable, 561-00684 WIC0-8-PA66-YE

RS Stock No.: 225-9798Brand: HellermannTytonManufacturers Part No.: 561-00684 WIC0-8-PA66-YE
brand-logo
View all in Cable Markers

Technical Document

Specifications

Legend

8

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Yellow

Series

WIC0

Cable Diameter Range

2 → 2.8mm

Country of Origin

France

Stock information temporarily unavailable.

AED 262.50

AED 0.262 Each (In a Pack of 1000) (ex VAT)

AED 275.62

AED 0.275 Each (In a Pack of 1000) (inc. VAT)

HellermannTyton WIC0 Cable Markers, Yellow, Pre-printed "8", 2 → 2.8mm Cable, 561-00684 WIC0-8-PA66-YE

AED 262.50

AED 0.262 Each (In a Pack of 1000) (ex VAT)

AED 275.62

AED 0.275 Each (In a Pack of 1000) (inc. VAT)

HellermannTyton WIC0 Cable Markers, Yellow, Pre-printed "8", 2 → 2.8mm Cable, 561-00684 WIC0-8-PA66-YE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Legend

8

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Yellow

Series

WIC0

Cable Diameter Range

2 → 2.8mm

Country of Origin

France