Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton White Label Roll, 27mm Width, 18mm Height, 1000Per Roll Qty

RS Stock No.: 775-7835Brand: HellermannTytonManufacturers Part No.: 596-00564 TAG27-18TDK1-1220-WH-1220-WH
brand-logo
View all in Label Rolls

Technical Document

Specifications

Label Height

18mm

Výška štítku

18mm

Label Width

27mm

Label Quantity

1000Per Roll

Background Colour

White

Laminated

No

Works With Printer Models

TT4000+, TT430

Label Dimensions

27 x 18mm

Country of Origin

Denmark

Product details

TT430 Printer Thermal Labels

Durable adhesive labels made form a thick material designed to replace engraved plastic plates.

Cost effective
Can replace engraved plastic plates
Additional label holder not necessary
High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces
Rounded corners ensure long term durability of adhesion
Various sizes to suit most common installed equipment
Prints high contrast text and barcodes
Available for the T430 Printer see stock number 775-7867
Resistance to aging, weathering, and UV Radiation
Resistance to the influence of chemicals and solvents

Stock information temporarily unavailable.

AED 1,548.59

AED 1,548.59 1 Reel of 1000 (ex VAT)

AED 1,626.02

AED 1,626.02 1 Reel of 1000 (inc. VAT)

HellermannTyton White Label Roll, 27mm Width, 18mm Height, 1000Per Roll Qty

AED 1,548.59

AED 1,548.59 1 Reel of 1000 (ex VAT)

AED 1,626.02

AED 1,626.02 1 Reel of 1000 (inc. VAT)

HellermannTyton White Label Roll, 27mm Width, 18mm Height, 1000Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Label Height

18mm

Výška štítku

18mm

Label Width

27mm

Label Quantity

1000Per Roll

Background Colour

White

Laminated

No

Works With Printer Models

TT4000+, TT430

Label Dimensions

27 x 18mm

Country of Origin

Denmark

Product details

TT430 Printer Thermal Labels

Durable adhesive labels made form a thick material designed to replace engraved plastic plates.

Cost effective
Can replace engraved plastic plates
Additional label holder not necessary
High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces
Rounded corners ensure long term durability of adhesion
Various sizes to suit most common installed equipment
Prints high contrast text and barcodes
Available for the T430 Printer see stock number 775-7867
Resistance to aging, weathering, and UV Radiation
Resistance to the influence of chemicals and solvents