Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Elbow Black, PVC, 3.3mm

RS Stock No.: 216-0289Brand: HellermannTytonManufacturers Part No.: 631-08210 HV4821-PVC-FR-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Elbow

Inside Diameter Primary

3.3mm

Inside Diameter Secondary

5.3mm

Material

PVC

Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,272.60

AED 1,272.60 1 Bag of 2000 (ex VAT)

AED 1,336.23

AED 1,336.23 1 Bag of 2000 (inc. VAT)

HellermannTyton Elbow Black, PVC, 3.3mm

AED 1,272.60

AED 1,272.60 1 Bag of 2000 (ex VAT)

AED 1,336.23

AED 1,336.23 1 Bag of 2000 (inc. VAT)

HellermannTyton Elbow Black, PVC, 3.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Elbow

Inside Diameter Primary

3.3mm

Inside Diameter Secondary

5.3mm

Material

PVC

Colour

Black

Country of Origin

Germany