HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20m

RS Stock No.: 175-7721Brand: HellermannTytonManufacturers Part No.: 710-00156 HTAPE-FLEX15-19x20-PVC-WHDistrelec Article No.: 30012386
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

White

Width

19mm

Length

20m

Thickness

0.15mm

Trade Name

HelaTape Flex

Distrelec Product Id

30012386

Country of Origin

China

Stock information temporarily unavailable.

AED 193.20

AED 19.32 Each (In a Bag of 10) (ex VAT)

AED 202.86

AED 20.286 Each (In a Bag of 10) (inc. VAT)

HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20m

AED 193.20

AED 19.32 Each (In a Bag of 10) (ex VAT)

AED 202.86

AED 20.286 Each (In a Bag of 10) (inc. VAT)

HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Width

19mm

Length

20m

Thickness

0.15mm

Trade Name

HelaTape Flex

Distrelec Product Id

30012386

Country of Origin

China