HellermannTyton EcoBand Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1U Black

RS Stock No.: 719-0759Brand: HellermannTytonManufacturers Part No.: 853-35114
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

FTP

Rack Height

1U

Height

44mm

Width

483mm

Depth

148mm

Colour

Black

Series

EcoBand

Country of Origin

United Kingdom

Product details

Cat 6 EcoBand Patch Panel

The Cat 6 EcoBand patch panel presents 24/48 Cat 6 RJ45 ports in 1U of space. The robust body of the panel provides integrated rear cable management with a range of cable fixing locations. Each individual port is screen printed for easy identification with space for end user labelling.

High density panel 24/48 ports per 1U
Built-in rear cable management
Accepts Krone style punch down tools
Vertical punch down
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice

Standards

ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 Cat6

Stock information temporarily unavailable.

AED 999.81

AED 999.81 Each (ex VAT)

AED 1,049.80

AED 1,049.80 Each (inc. VAT)

HellermannTyton EcoBand Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1U Black

AED 999.81

AED 999.81 Each (ex VAT)

AED 1,049.80

AED 1,049.80 Each (inc. VAT)

HellermannTyton EcoBand Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

FTP

Rack Height

1U

Height

44mm

Width

483mm

Depth

148mm

Colour

Black

Series

EcoBand

Country of Origin

United Kingdom

Product details

Cat 6 EcoBand Patch Panel

The Cat 6 EcoBand patch panel presents 24/48 Cat 6 RJ45 ports in 1U of space. The robust body of the panel provides integrated rear cable management with a range of cable fixing locations. Each individual port is screen printed for easy identification with space for end user labelling.

High density panel 24/48 ports per 1U
Built-in rear cable management
Accepts Krone style punch down tools
Vertical punch down
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice

Standards

ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 Cat6