Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton 96 Port LC Multimode Duplex Fibre Optic Patch Panel, 1U

RS Stock No.: 327-339Brand: HellermannTytonManufacturers Part No.: 855-00266
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

96

Panel Type

Patch Panel

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,474.25

AED 1,474.25 Each (ex VAT)

AED 1,547.96

AED 1,547.96 Each (inc. VAT)

HellermannTyton 96 Port LC Multimode Duplex Fibre Optic Patch Panel, 1U

AED 1,474.25

AED 1,474.25 Each (ex VAT)

AED 1,547.96

AED 1,547.96 Each (inc. VAT)

HellermannTyton 96 Port LC Multimode Duplex Fibre Optic Patch Panel, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

LC

Number Of Ports

96

Panel Type

Patch Panel

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Country of Origin

United Kingdom