Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set

RS Stock No.: 720-3584Brand: HellermannTytonManufacturers Part No.: 897-90003 CS-SH-PVC
brand-logo
View all in Cable Rods

Technical Document

Specifications

Routing Tool Type

Rod Set

Maximum Length

2m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Blue Rod, Domed Bullet, Lead, Mini Eye, Mini Hook, Red Rods x 2, White Rod

Product details

Handy Cable Rod Set

The Handy cable rod set is designed to fit inside a tool box and used in small cramped areas, the 350mm rods provide three degrees of flexibility for any cable installation job where the larger range of cable rods may not be practical. The cable rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 80kg.

You may be interested in
Stock information temporarily unavailable.

AED 253.17

AED 253.17 1 Set (ex VAT)

AED 265.83

AED 265.83 1 Set (inc. VAT)

HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set

AED 253.17

AED 253.17 1 Set (ex VAT)

AED 265.83

AED 265.83 1 Set (inc. VAT)

HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 253.17
15 - 49AED 245.09
50+AED 236.64
You may be interested in

Technical Document

Specifications

Routing Tool Type

Rod Set

Maximum Length

2m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Blue Rod, Domed Bullet, Lead, Mini Eye, Mini Hook, Red Rods x 2, White Rod

Product details

Handy Cable Rod Set

The Handy cable rod set is designed to fit inside a tool box and used in small cramped areas, the 350mm rods provide three degrees of flexibility for any cable installation job where the larger range of cable rods may not be practical. The cable rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 80kg.

You may be interested in