Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 0.5mm Diameter, 25m Length, SLPLU 5 Series

RS Stock No.: 265-0455Brand: HellermannTytonManufacturers Part No.: 901-10005
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

0.5mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Series

SLPLU 5

Country of Origin

United Kingdom

Product details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.

Stock information temporarily unavailable.

AED 331.33

AED 331.33 1 Reel of 25 Metres (ex VAT)

AED 347.90

AED 347.90 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 0.5mm Diameter, 25m Length, SLPLU 5 Series

AED 331.33

AED 331.33 1 Reel of 25 Metres (ex VAT)

AED 347.90

AED 347.90 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 0.5mm Diameter, 25m Length, SLPLU 5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 331.33
15 - 49AED 320.62
50+AED 309.44

Technical Document

Specifications

Sleeve Diameter

0.5mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Series

SLPLU 5

Country of Origin

United Kingdom

Product details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.