Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Spiral Wrap, I.D 9.6mm, 19mm polyethylene (PE)

RS Stock No.: 342-9965Brand: HellermannTytonManufacturers Part No.: 901-10241
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

9.6mm

Maximum Cable Diameter

19.2mm

Colour

White

Internal Diameter

9.6mm

Material

PE

Maximum Bundle Diameter

19mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.2mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

Stock information temporarily unavailable.

AED 300.86

AED 300.86 1 Box of 30 Metres (ex VAT)

AED 315.90

AED 315.90 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9.6mm, 19mm polyethylene (PE)

AED 300.86

AED 300.86 1 Box of 30 Metres (ex VAT)

AED 315.90

AED 315.90 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9.6mm, 19mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 300.86
15 - 49AED 294.06
50+AED 286.60

Technical Document

Specifications

Minimum Cable Diameter

9.6mm

Maximum Cable Diameter

19.2mm

Colour

White

Internal Diameter

9.6mm

Material

PE

Maximum Bundle Diameter

19mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.2mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C