Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 9.6mm, 19mm polyethylene (PE)

RS Stock No.: 342-9971Brand: HellermannTytonManufacturers Part No.: 901-10242Distrelec Article No.: 30422780
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

9.6mm

Maximum Cable Diameter

19.2mm

Colour

Yellow

Internal Diameter

9.6mm

Material

PE

Maximum Bundle Diameter

19mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.2mm

Length

30m

Distrelec Product Id

30422780

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

Stock information temporarily unavailable.

AED 289.74

AED 289.74 1 Box of 30 Metres (ex VAT)

AED 304.23

AED 304.23 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9.6mm, 19mm polyethylene (PE)

AED 289.74

AED 289.74 1 Box of 30 Metres (ex VAT)

AED 304.23

AED 304.23 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 9.6mm, 19mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 289.74
15 - 49AED 282.99
50+AED 275.52

Technical Document

Specifications

Minimum Cable Diameter

9.6mm

Maximum Cable Diameter

19.2mm

Colour

Yellow

Internal Diameter

9.6mm

Material

PE

Maximum Bundle Diameter

19mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.2mm

Length

30m

Distrelec Product Id

30422780

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C