Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Helagrip Slide On Cable Markers, White on Brown, Pre-printed ""1"", 1 → 3mm Cable, 901-10268

RS Stock No.: 391-255Brand: HellermannTytonManufacturers Part No.: 901-10268
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

White on Brown

Length

3.5mm

Width

3.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V0

Resistant To

Acids, Alkalis, Gasoline/Fuels

Series

Helagrip

Cable Diameter Range

1 → 3mm

Marker Colours

Black

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

AED 107.00

AED 107.00 1 Reel of 1000 (ex VAT)

AED 112.35

AED 112.35 1 Reel of 1000 (inc. VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Brown, Pre-printed ""1"", 1 → 3mm Cable, 901-10268

AED 107.00

AED 107.00 1 Reel of 1000 (ex VAT)

AED 112.35

AED 112.35 1 Reel of 1000 (inc. VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Brown, Pre-printed ""1"", 1 → 3mm Cable, 901-10268
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 107.00
15 - 49AED 101.64
50+AED 96.55

Technical Document

Specifications

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

White on Brown

Length

3.5mm

Width

3.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V0

Resistant To

Acids, Alkalis, Gasoline/Fuels

Series

Helagrip

Cable Diameter Range

1 → 3mm

Marker Colours

Black

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols