Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton White Electroplated Steel Cable Clip, 4mm Max. Bundle

RS Stock No.: 390-965Brand: HellermannTytonManufacturers Part No.: 901-10516
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

4mm

Affixing Method

Self Adhesive

Material

Electroplated Steel

Colour

White

Length

32mm

Width

22 mm

Dimensions [L x W x D]

32 x 22mm

Dimensions [L x W (x D)]

32 x 22mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Cable Clips

Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²

Stock information temporarily unavailable.

AED 62.79

AED 62.79 1 Bag of 50 (ex VAT)

AED 65.93

AED 65.93 1 Bag of 50 (inc. VAT)

HellermannTyton White Electroplated Steel Cable Clip, 4mm Max. Bundle

AED 62.79

AED 62.79 1 Bag of 50 (ex VAT)

AED 65.93

AED 65.93 1 Bag of 50 (inc. VAT)

HellermannTyton White Electroplated Steel Cable Clip, 4mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 62.79
15 - 49AED 60.69
50+AED 58.64

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

4mm

Affixing Method

Self Adhesive

Material

Electroplated Steel

Colour

White

Length

32mm

Width

22 mm

Dimensions [L x W x D]

32 x 22mm

Dimensions [L x W (x D)]

32 x 22mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Cable Clips

Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²