Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton White Electroplated Steel Cable Clip, 12mm Max. Bundle

RS Stock No.: 390-987Brand: HellermannTytonManufacturers Part No.: 901-10518
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

12mm

Affixing Method

Self Adhesive

Material

Electroplated Steel

Colour

White

Length

44mm

Width

33 mm

Dimensions [L x W x D]

44 x 33mm

Dimensions [L x W (x D)]

44 x 33mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Cable Clips

Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²

Stock information temporarily unavailable.

AED 93.40

AED 93.40 1 Bag of 50 (ex VAT)

AED 98.07

AED 98.07 1 Bag of 50 (inc. VAT)

HellermannTyton White Electroplated Steel Cable Clip, 12mm Max. Bundle

AED 93.40

AED 93.40 1 Bag of 50 (ex VAT)

AED 98.07

AED 98.07 1 Bag of 50 (inc. VAT)

HellermannTyton White Electroplated Steel Cable Clip, 12mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 93.40
15 - 49AED 90.40
50+AED 87.62

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

12mm

Affixing Method

Self Adhesive

Material

Electroplated Steel

Colour

White

Length

44mm

Width

33 mm

Dimensions [L x W x D]

44 x 33mm

Dimensions [L x W (x D)]

44 x 33mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Cable Clips

Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²