Technical Document
Specifications
Brand
HellermannTytonTool Type
Plier Prong
For Use With
Sleeves Up to 2.0 mm Diameter
Series
901
Country of Origin
United Kingdom
Product details
Expandable Sleeving Tool
A choice of application tools for use with expandable sleeves. The fixed prong tool (548-243) is suitable for use with sleeves of diameter up to 2.0 mm, and the interchangeable prong tool (548-259) for sleeves of diameter up to 11.5 mm. The interchangeable prong tool is supplied with three sets of prongs (one set of type 1, 2 and 3 prongs) and an assembly aid.
AED 229.53
AED 229.53 Each (ex VAT)
AED 241.01
AED 241.01 Each (inc. VAT)
1
AED 229.53
AED 229.53 Each (ex VAT)
AED 241.01
AED 241.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 229.53 |
15 - 49 | AED 218.08 |
50+ | AED 206.59 |
Technical Document
Specifications
Brand
HellermannTytonTool Type
Plier Prong
For Use With
Sleeves Up to 2.0 mm Diameter
Series
901
Country of Origin
United Kingdom
Product details
Expandable Sleeving Tool
A choice of application tools for use with expandable sleeves. The fixed prong tool (548-243) is suitable for use with sleeves of diameter up to 2.0 mm, and the interchangeable prong tool (548-259) for sleeves of diameter up to 11.5 mm. The interchangeable prong tool is supplied with three sets of prongs (one set of type 1, 2 and 3 prongs) and an assembly aid.