Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, Assembly, 200mm, Black Polyamide 6.6

RS Stock No.: 134-5423Brand: HellermannTytonManufacturers Part No.: 912-14946 'FLEXTACK KIT T50RF BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Colour

Black

Material

Polyamide 6.6

Type

Assembly

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

225N

Series

FlexTack

Contents

50 x T50R Cable Ties and 50 x FMB4APT-I Mounts

Country of Origin

France

Product details

HellermanTyton Flextack Kit

The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.

Features and Benefits

• Flexible mount for convex and concave surfaces
• FMB mounts with homogeneous system of acrylic adhesive
• Greater design freedom
• Uniform stress distribution along with weight reduction
• High cohesive strength combined with good temperature resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protection foil with finger lift for easy peel off
• Temperature resistance up to +105°C
• Halogen free
• RoHS compliant
• ELV-compliant Dir. Art. 4 (2)

Applications

• Indoor and outdoor applications
• Painted / varnished, plastic or metal surfaces
• Automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agricultual industries

Supplied with

Unassembled: 50 x inside serration T50R Cable Ties, 50 x flexible square FMB4APT-I Mount bases

Stock information temporarily unavailable.

AED 532.30

AED 532.30 1 Box of 50 (ex VAT)

AED 558.92

AED 558.92 1 Box of 50 (inc. VAT)

HellermannTyton Cable Tie, Assembly, 200mm, Black Polyamide 6.6

AED 532.30

AED 532.30 1 Box of 50 (ex VAT)

AED 558.92

AED 558.92 1 Box of 50 (inc. VAT)

HellermannTyton Cable Tie, Assembly, 200mm, Black Polyamide 6.6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 532.30
15 - 49AED 505.68
50+AED 495.07

Technical Document

Specifications

Length

200mm

Colour

Black

Material

Polyamide 6.6

Type

Assembly

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

225N

Series

FlexTack

Contents

50 x T50R Cable Ties and 50 x FMB4APT-I Mounts

Country of Origin

France

Product details

HellermanTyton Flextack Kit

The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.

Features and Benefits

• Flexible mount for convex and concave surfaces
• FMB mounts with homogeneous system of acrylic adhesive
• Greater design freedom
• Uniform stress distribution along with weight reduction
• High cohesive strength combined with good temperature resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protection foil with finger lift for easy peel off
• Temperature resistance up to +105°C
• Halogen free
• RoHS compliant
• ELV-compliant Dir. Art. 4 (2)

Applications

• Indoor and outdoor applications
• Painted / varnished, plastic or metal surfaces
• Automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agricultual industries

Supplied with

Unassembled: 50 x inside serration T50R Cable Ties, 50 x flexible square FMB4APT-I Mount bases