Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Terminal Strip, 5A, 6 mm² Wire, Screw Termination

RS Stock No.: 820-8375Brand: HellermannTytonManufacturers Part No.: CS5NTPE
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Current Rating

5A

Wire Size

6 mm²

Termination Method

Screw

Fused

No

Material

Polythene

Voltage Rating

250 V

Pitch

9.5mm

Colour

Natural

Cable CSA

6mm²

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

HellermannTyton Polyethylene Terminal Blocks

Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp

Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural

You may be interested in
Stock information temporarily unavailable.

AED 49.96

AED 4.996 Each (In a Pack of 10) (ex VAT)

AED 52.46

AED 5.246 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Terminal Strip, 5A, 6 mm² Wire, Screw Termination

AED 49.96

AED 4.996 Each (In a Pack of 10) (ex VAT)

AED 52.46

AED 5.246 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Terminal Strip, 5A, 6 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

5A

Wire Size

6 mm²

Termination Method

Screw

Fused

No

Material

Polythene

Voltage Rating

250 V

Pitch

9.5mm

Colour

Natural

Cable CSA

6mm²

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

HellermannTyton Polyethylene Terminal Blocks

Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp

Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural

You may be interested in