HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length

RS Stock No.: 404-118Brand: HellermannTytonManufacturers Part No.: HEGPX03 BK RL30MT
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Material

PET

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

France

Product details

Helagaine HLB & HEGPX Braided Sleeving

Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.

Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)

You may be interested in
Stock information temporarily unavailable.

AED 168.89

AED 168.89 1 Bag of 30 Metres (ex VAT)

AED 177.33

AED 177.33 1 Bag of 30 Metres (inc. VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length

AED 168.89

AED 168.89 1 Bag of 30 Metres (ex VAT)

AED 177.33

AED 177.33 1 Bag of 30 Metres (inc. VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 168.89
15 - 49AED 163.96
50+AED 158.50
You may be interested in

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Material

PET

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Country of Origin

France

Product details

Helagaine HLB & HEGPX Braided Sleeving

Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.

Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)

You may be interested in