Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 3.2mm PA 6 nylon

RS Stock No.: 244-2989Brand: HellermannTyton
View all in Cable Spiral Wrapping

Technical Document

Specifications

Colour

Natural

Internal Diameter

3.2mm

Material

PA 6

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.3mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 3.2mm PA 6 nylon

P.O.A.

HellermannTyton Spiral Wrap, I.D 3.2mm PA 6 nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Natural

Internal Diameter

3.2mm

Material

PA 6

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.3mm

You may be interested in