Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPEFR Series

RS Stock No.: 305-453Brand: HellermannTytonDistrelec Article No.: 15500507
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Black

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Standards Met

FMVSS 302, UL 94

Series

SBPEFR

Distrelec Product Id

15500507

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries

You may be interested in
Stock information temporarily unavailable.

AED 251.21

AED 251.21 1 Reel of 30 Metres (ex VAT)

AED 263.77

AED 263.77 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPEFR Series

AED 251.21

AED 251.21 1 Reel of 30 Metres (ex VAT)

AED 263.77

AED 263.77 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPEFR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Black

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

30m

Standards Met

FMVSS 302, UL 94

Series

SBPEFR

Distrelec Product Id

15500507

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries

You may be interested in