Technical Document
Specifications
Brand
HellermannTytonLength
100 mm, 150 mm, 200mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
HT
Country of Origin
United Kingdom
Product details
T Series Standard Multi-Tie Canister
Nylon 6.6 cable ties supplied in a canister totalling 500 ties.
Military specification moulded cable ties in nylon 6.6
Quick, simple fixing by hand or tensioning tool
Temperature rating: -40 → 85°C
Contents:
200 of 2.5mm x 100mm
100 of 3.6mm x 150mm
200 of 4.6mm x 200mm
AED 143.43
AED 143.43 1 Kit (ex VAT)
AED 150.60
AED 150.60 1 Kit (inc. VAT)
1
AED 143.43
AED 143.43 1 Kit (ex VAT)
AED 150.60
AED 150.60 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 143.43 |
15 - 49 | AED 139.46 |
50+ | AED 135.19 |
Technical Document
Specifications
Brand
HellermannTytonLength
100 mm, 150 mm, 200mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
HT
Country of Origin
United Kingdom
Product details
T Series Standard Multi-Tie Canister
Nylon 6.6 cable ties supplied in a canister totalling 500 ties.
Military specification moulded cable ties in nylon 6.6
Quick, simple fixing by hand or tensioning tool
Temperature rating: -40 → 85°C
Contents:
200 of 2.5mm x 100mm
100 of 3.6mm x 150mm
200 of 4.6mm x 200mm