HellermannTyton Heat Shrink Tubing Kit, Black 1.5 → 18mm Sleeve Dia. 0.125694444444444 Ratio
RS Stock No.: 283-6600Brand: HellermannTytonManufacturers Part No.: SHRINKIT 321 BASIC-PO-X-BKDistrelec Article No.: 30109061
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5 → 18mm
Colour
Black
Sleeve Type
Heat Shrink Tubing
Shrink Ratio
0.125694444444444
Distrelec Product Id
30109061
Country of Origin
Poland
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKitBrand: HellermannTyton
AED 185.331 Kit (ex VAT)
Stock information temporarily unavailable.
AED 182.91
AED 182.91 Each (ex VAT)
AED 192.06
AED 192.06 Each (inc. VAT)
HellermannTyton Heat Shrink Tubing Kit, Black 1.5 → 18mm Sleeve Dia. 0.125694444444444 Ratio
1
AED 182.91
AED 182.91 Each (ex VAT)
AED 192.06
AED 192.06 Each (inc. VAT)
HellermannTyton Heat Shrink Tubing Kit, Black 1.5 → 18mm Sleeve Dia. 0.125694444444444 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKitBrand: HellermannTyton
AED 185.331 Kit (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5 → 18mm
Colour
Black
Sleeve Type
Heat Shrink Tubing
Shrink Ratio
0.125694444444444
Distrelec Product Id
30109061
Country of Origin
Poland
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKitBrand: HellermannTyton
AED 185.331 Kit (ex VAT)