Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, 530mm x 8.9 mm, Black Nylon, Pk-25units

RS Stock No.: 283-6055Brand: HellermannTytonManufacturers Part No.: T150M PA66W BK 25Distrelec Article No.: 30061666
View all in Cable Ties

Technical Document

Specifications

Length

530mm

Width

8.9 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Quantity

25units

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 112.88

AED 4.515 Each (In a Pack of 25) (ex VAT)

AED 118.52

AED 4.741 Each (In a Pack of 25) (inc. VAT)

HellermannTyton Cable Tie, 530mm x 8.9 mm, Black Nylon, Pk-25units

AED 112.88

AED 4.515 Each (In a Pack of 25) (ex VAT)

AED 118.52

AED 4.741 Each (In a Pack of 25) (inc. VAT)

HellermannTyton Cable Tie, 530mm x 8.9 mm, Black Nylon, Pk-25units
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

530mm

Width

8.9 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Quantity

25units

Country of Origin

United States

You may be interested in