HellermannTyton Anti Corrosion Vapour Capsule, Silica Gel, Aluminium, Brass, Copper, Iron, Steel, 55 x 30 x 25mm

Technical Document
Specifications
Brand
HellermannTytonDesiccant Type
Silica Gel
Product Life
1yr
Dimensions
55 x 30 x 25mm
Metals Protected
Aluminium, Brass, Copper, Iron, Steel
Distrelec Product Id
30399467
Country of Origin
United States
Product details
Anti Corrosion Vapour Capsules
Anti corrosion vapour capsules offering protection of sensitive areas, such as enclosures containing electrical components, against rust
Protects iron, steel, copper, brass and aluminium
Non hazardous
Continuous temperature rating +70°C (max)
AED 89.40
AED 89.40 Each (ex VAT)
AED 93.87
AED 93.87 Each (inc. VAT)
1
AED 89.40
AED 89.40 Each (ex VAT)
AED 93.87
AED 93.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonDesiccant Type
Silica Gel
Product Life
1yr
Dimensions
55 x 30 x 25mm
Metals Protected
Aluminium, Brass, Copper, Iron, Steel
Distrelec Product Id
30399467
Country of Origin
United States
Product details
Anti Corrosion Vapour Capsules
Anti corrosion vapour capsules offering protection of sensitive areas, such as enclosures containing electrical components, against rust
Protects iron, steel, copper, brass and aluminium
Non hazardous
Continuous temperature rating +70°C (max)