Technical Document
Specifications
Brand
Helly HansenSize
L
Colour
Orange
Clothing Type
Softshell Jacket
Gender
Unisex
Hooded
No
Material Properties
Hi-Vis
Outer Material
Polyester
EN Standards
EN ISO 20471
Country of Origin
Bangladesh
AED 976.08
AED 976.08 Each (ex VAT)
AED 1,024.88
AED 1,024.88 Each (inc. VAT)
1
AED 976.08
AED 976.08 Each (ex VAT)
AED 1,024.88
AED 1,024.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenSize
L
Colour
Orange
Clothing Type
Softshell Jacket
Gender
Unisex
Hooded
No
Material Properties
Hi-Vis
Outer Material
Polyester
EN Standards
EN ISO 20471
Country of Origin
Bangladesh