Helly Hansen Orange Unisex Hi Vis Softshell Jacket, M

RS Stock No.: 201-1408Brand: Helly HansenManufacturers Part No.: 74095_269-M
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

M

Colour

Orange

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN ISO 20471

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 976.08

AED 976.08 Each (ex VAT)

AED 1,024.88

AED 1,024.88 Each (inc. VAT)

Helly Hansen Orange Unisex Hi Vis Softshell Jacket, M

AED 976.08

AED 976.08 Each (ex VAT)

AED 1,024.88

AED 1,024.88 Each (inc. VAT)

Helly Hansen Orange Unisex Hi Vis Softshell Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Colour

Orange

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN ISO 20471

Country of Origin

Bangladesh