Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Helly Hansen Black Polyester Thermal Shirt, M

RS Stock No.: 201-1120Brand: Helly HansenManufacturers Part No.: 75105_990-M
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

M

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polyester

Better World Product (Find out more)

Yes

Better World Verification

Bluesign

Country of Origin

Portugal

Stock information temporarily unavailable.

AED 199.61

AED 199.61 Each (ex VAT)

AED 209.59

AED 209.59 Each (inc. VAT)

Helly Hansen Black Polyester Thermal Shirt, M

AED 199.61

AED 199.61 Each (ex VAT)

AED 209.59

AED 209.59 Each (inc. VAT)

Helly Hansen Black Polyester Thermal Shirt, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size

M

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polyester

Better World Product (Find out more)

Yes

Better World Verification

Bluesign

Country of Origin

Portugal