Technical Document
Specifications
Brand
Helly HansenSleeve Type
Long
Colour
Yellow
Size UK
XL
Gender
Unisex
Size EUR
XL
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
AED 370.50
AED 370.50 Each (ex VAT)
AED 389.02
AED 389.02 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, XL
1
AED 370.50
AED 370.50 Each (ex VAT)
AED 389.02
AED 389.02 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenSleeve Type
Long
Colour
Yellow
Size UK
XL
Gender
Unisex
Size EUR
XL
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka