Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, XL

RS Stock No.: 201-1388Brand: Helly HansenManufacturers Part No.: 75111_360-XL
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Long

Size UK

XL

Size EUR

XL

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 359.05

AED 359.05 Each (ex VAT)

AED 377.00

AED 377.00 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, XL

AED 359.05

AED 359.05 Each (ex VAT)

AED 377.00

AED 377.00 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Long

Size UK

XL

Size EUR

XL

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka