Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, M

RS Stock No.: 201-1390Brand: Helly HansenManufacturers Part No.: 75112_360-M
brand-logo
View all in Hi Vis Polo Shirts

Technical Document

Specifications

Sleeve Type

Short

Colour

Yellow

Size UK

M

Gender

Unisex

Size EUR

M

Material

Polyester

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 352.21

AED 352.21 Each (ex VAT)

AED 369.82

AED 369.82 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, M

AED 352.21

AED 352.21 Each (ex VAT)

AED 369.82

AED 369.82 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Type

Short

Colour

Yellow

Size UK

M

Gender

Unisex

Size EUR

M

Material

Polyester

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka