Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen Orange High Visibility Hi Vis Vest, M

RS Stock No.: 201-1098Brand: Helly HansenManufacturers Part No.: 77120_269-M
brand-logo
View all in Hi Vis Vests

Technical Document

Specifications

Colour

Orange

Size

M

Gender

Unisex

Number of Reflective Bands

2

Material Properties

High Visibility

Standards Met

EN 20471

Country of Origin

China

Stock information temporarily unavailable.

AED 1,001.50

AED 1,001.50 Each (ex VAT)

AED 1,051.58

AED 1,051.58 Each (inc. VAT)

Helly Hansen Orange High Visibility Hi Vis Vest, M

AED 1,001.50

AED 1,001.50 Each (ex VAT)

AED 1,051.58

AED 1,051.58 Each (inc. VAT)

Helly Hansen Orange High Visibility Hi Vis Vest, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Size

M

Gender

Unisex

Number of Reflective Bands

2

Material Properties

High Visibility

Standards Met

EN 20471

Country of Origin

China