Technical Document
Specifications
Brand
Helly HansenColour
Black
Size EUR
L
Style
T-Shirt
Fitting
Male
Material
Cotton
Hi-Vis
No
Series
Chelsea Evolution
Sleeve Type
Short
Size UK
L
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
AED 153.35
AED 153.35 Each (ex VAT)
AED 161.02
AED 161.02 Each (inc. VAT)
Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- L, EUR- L
1
AED 153.35
AED 153.35 Each (ex VAT)
AED 161.02
AED 161.02 Each (inc. VAT)
Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenColour
Black
Size EUR
L
Style
T-Shirt
Fitting
Male
Material
Cotton
Hi-Vis
No
Series
Chelsea Evolution
Sleeve Type
Short
Size UK
L
Country of Origin
Sri Lanka