Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helmholz GmbH & Co. KG Module

RS Stock No.: 100-772Brand: Helmholz GmbH & Co. KGManufacturers Part No.: 600-720-0CH01
View all in PLC Accessories

Technical Document

Specifications

Number Of Ways

10

Termination Method

Plug In

IP Rating

IP20

Current Rating

8A

Voltage Rating

24 V

Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

AED 112.22

AED 112.22 Each (ex VAT)

AED 117.83

AED 117.83 Each (inc. VAT)

Helmholz GmbH & Co. KG Module

AED 112.22

AED 112.22 Each (ex VAT)

AED 117.83

AED 117.83 Each (inc. VAT)

Helmholz GmbH & Co. KG Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

10

Termination Method

Plug In

IP Rating

IP20

Current Rating

8A

Voltage Rating

24 V

Colour

Grey

Country of Origin

Germany