Helmholz GmbH & Co. KG 700-751-ANT31 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Technical Document
Specifications
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
External, Internal
Antenna Physical Form
Stubby
Frequency Range
790 → 862 MHz, 890 → 960 MHz, 1710 → 2170 MHz, 2400 → 2485 MHz, 2500 → 2690 MHz
Antenna Mounting Type
Wall/Pole
Connector Type
SMA
Includes Lead
Yes
Gain
2dBi
Connector Gender
Male
Country of Origin
Germany
AED 465.40
AED 465.40 Each (ex VAT)
AED 488.67
AED 488.67 Each (inc. VAT)
1
AED 465.40
AED 465.40 Each (ex VAT)
AED 488.67
AED 488.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
External, Internal
Antenna Physical Form
Stubby
Frequency Range
790 → 862 MHz, 890 → 960 MHz, 1710 → 2170 MHz, 2400 → 2485 MHz, 2500 → 2690 MHz
Antenna Mounting Type
Wall/Pole
Connector Type
SMA
Includes Lead
Yes
Gain
2dBi
Connector Gender
Male
Country of Origin
Germany