Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Helmholz GmbH & Co. KG 700-751-ANT33 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 228-164Brand: Helmholz GmbH & Co. KGManufacturers Part No.: 700-751-ANT33
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Stubby

Frequency Range

699 → 960 MHz, 1710 → 2690 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Includes Lead

Yes

Gain

2dBi

Connector Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Helmholz GmbH & Co. KG 700-751-ANT33 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

P.O.A.

Helmholz GmbH & Co. KG 700-751-ANT33 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Stubby

Frequency Range

699 → 960 MHz, 1710 → 2690 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Includes Lead

Yes

Gain

2dBi

Connector Gender

Male

Country of Origin

Germany