Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP SMA Connector, WiFi

RS Stock No.: 228-131Brand: Helmholz GmbH & Co. KGManufacturers Part No.: 700-889-ANT01
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Frequency Range

2.4 → 2.5 GHz

Antenna Physical Form

Stubby

Connector Type

RP SMA

Mounting Type

Magnetic

Antenna Mounting Type

Wall/Pole

Gain

5dBi

Connector Gender

Male

Cable Length

1.5m

Country of Origin

Germany

Stock information temporarily unavailable.

AED 240.61

AED 240.61 Each (ex VAT)

AED 252.64

AED 252.64 Each (inc. VAT)

Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP SMA Connector, WiFi

AED 240.61

AED 240.61 Each (ex VAT)

AED 252.64

AED 252.64 Each (inc. VAT)

Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP SMA Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

WiFi

Frequency Range

2.4 → 2.5 GHz

Antenna Physical Form

Stubby

Connector Type

RP SMA

Mounting Type

Magnetic

Antenna Mounting Type

Wall/Pole

Gain

5dBi

Connector Gender

Male

Cable Length

1.5m

Country of Origin

Germany