Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helmholz GmbH & Co. KG 700-889-ANT03 Panel WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 228-133Brand: Helmholz GmbH & Co. KGManufacturers Part No.: 700-889-ANT03
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External, Internal

Antenna Physical Form

Panel

Frequency Range

2400 → 2483 MHz

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Connector Type

N Type

Gain

8dBi

Connector Gender

Female

Antenna Directivity

Directional

Country of Origin

Germany

Stock information temporarily unavailable.

AED 288.55

AED 288.55 Each (ex VAT)

AED 302.98

AED 302.98 Each (inc. VAT)

Helmholz GmbH & Co. KG 700-889-ANT03 Panel WiFi Antenna with N Type Connector, WiFi

AED 288.55

AED 288.55 Each (ex VAT)

AED 302.98

AED 302.98 Each (inc. VAT)

Helmholz GmbH & Co. KG 700-889-ANT03 Panel WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External, Internal

Antenna Physical Form

Panel

Frequency Range

2400 → 2483 MHz

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Connector Type

N Type

Gain

8dBi

Connector Gender

Female

Antenna Directivity

Directional

Country of Origin

Germany