Helmholz GmbH & Co. KG 700-889-ANT12 Stubby WiFi Antenna with N Type Connector, WiFi
Technical Document
Specifications
RF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
Stubby
Frequency Range
2400 MHz
Antenna Mounting Type
Wall/Pole
Mounting Type
Wall Mount
Connector Type
N Type
Gain
9dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
Germany
AED 521.54
AED 521.54 Each (ex VAT)
AED 547.62
AED 547.62 Each (inc. VAT)
1
AED 521.54
AED 521.54 Each (ex VAT)
AED 547.62
AED 547.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
RF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
Stubby
Frequency Range
2400 MHz
Antenna Mounting Type
Wall/Pole
Mounting Type
Wall Mount
Connector Type
N Type
Gain
9dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
Germany