Helukabel Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 29098
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
0.75 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
You may be interested in
Helukabel H05V-K Series Green, Yellow 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29098Brand: Helukabel
AED 79.991 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
AED 183.75
AED 1.838 Each (ex VAT)
AED 192.94
AED 1.93 Each (inc. VAT)
Helukabel Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 29098
100
AED 183.75
AED 1.838 Each (ex VAT)
AED 192.94
AED 1.93 Each (inc. VAT)
Helukabel Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 29098
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Helukabel H05V-K Series Green, Yellow 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29098Brand: Helukabel
AED 79.991 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
0.75 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
You may be interested in
Helukabel H05V-K Series Green, Yellow 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29098Brand: Helukabel
AED 79.991 Reel of 100 Metres (ex VAT)