Helukabel Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 29101
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
0.75 mm²
Sheath Colour
Red
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
Stock information temporarily unavailable.
AED 183.75
AED 1.838 Each (ex VAT)
AED 192.94
AED 1.93 Each (inc. VAT)
Helukabel Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 29101
100
AED 183.75
AED 1.838 Each (ex VAT)
AED 192.94
AED 1.93 Each (inc. VAT)
Helukabel Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, 29101
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
0.75 mm²
Sheath Colour
Red
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany