Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helukabel Solar Cable 10 mm² CSA , -40 to + 120 °C 100m Black

RS Stock No.: 284-4315Brand: HelukabelManufacturers Part No.: 713532Distrelec Article No.: 30158774
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

10 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 to + 120 °C

Length

100m

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,545.00

AED 25.45 Each (ex VAT)

AED 2,672.25

AED 26.722 Each (inc. VAT)

Helukabel Solar Cable 10 mm² CSA , -40 to + 120 °C 100m Black

AED 2,545.00

AED 25.45 Each (ex VAT)

AED 2,672.25

AED 26.722 Each (inc. VAT)

Helukabel Solar Cable 10 mm² CSA , -40 to + 120 °C 100m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Cross Sectional Area

10 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 to + 120 °C

Length

100m

Country of Origin

Germany