Helukabel Solar Cable 10 mm² CSA , -40 to + 120 °C 100m Red
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
10 mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Sheath Colour
Red
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Operating Temperature Range
-40 to + 120 °C
Length
100m
Distrelec Product Id
30159617
Country of Origin
Germany
AED 2,343.25
AED 23.432 Each (ex VAT)
AED 2,460.41
AED 24.604 Each (inc. VAT)
100
AED 2,343.25
AED 23.432 Each (ex VAT)
AED 2,460.41
AED 24.604 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
10 mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Sheath Colour
Red
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Operating Temperature Range
-40 to + 120 °C
Length
100m
Distrelec Product Id
30159617
Country of Origin
Germany