Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hengstler 6 digits Pneumatic Counter 8 bar

RS Stock No.: 726-336Brand: HengstlerManufacturers Part No.: 0 495 465
brand-logo
View all in Pneumatic Counters

Technical Document

Specifications

Number of Digits

6

Manufacturer Series

495

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Country of Origin

Germany

Product details

6 Digit Reset Counter

A pneumatic, 6 digit totalizing counter. Maintenance-free, with front-panel and pneumatic reset capability.

Push-in connectors (count/reset)
Panel cut-out size 52 x 27mm

You may be interested in
Stock information temporarily unavailable.

AED 1,049.00

AED 1,049.00 Each (ex VAT)

AED 1,101.45

AED 1,101.45 Each (inc. VAT)

Hengstler 6 digits Pneumatic Counter 8 bar

AED 1,049.00

AED 1,049.00 Each (ex VAT)

AED 1,101.45

AED 1,101.45 Each (inc. VAT)

Hengstler 6 digits Pneumatic Counter 8 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Digits

6

Manufacturer Series

495

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Country of Origin

Germany

Product details

6 Digit Reset Counter

A pneumatic, 6 digit totalizing counter. Maintenance-free, with front-panel and pneumatic reset capability.

Push-in connectors (count/reset)
Panel cut-out size 52 x 27mm

You may be interested in