Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler 5 digits Pneumatic Counter 8 bar

RS Stock No.: 726-314Brand: HengstlerManufacturers Part No.: 0 497 487
brand-logo
View all in Pneumatic Counters

Technical Document

Specifications

Number of Digits

5

Manufacturer Series

497

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Country of Origin

Germany

Product details

5 Digit Preset Counter

A 5-digit preset counter which can be used for controlling pneumatic circuits and installations. When the preset value is reached, the input pressure appears at the output.

Push-in connectors (supply/count/reset/output)
Panel cut-out size 52 x 52mm

You may be interested in
Stock information temporarily unavailable.

AED 2,412.53

AED 2,412.53 Each (ex VAT)

AED 2,533.16

AED 2,533.16 Each (inc. VAT)

Hengstler 5 digits Pneumatic Counter 8 bar

AED 2,412.53

AED 2,412.53 Each (ex VAT)

AED 2,533.16

AED 2,533.16 Each (inc. VAT)

Hengstler 5 digits Pneumatic Counter 8 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Digits

5

Manufacturer Series

497

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Country of Origin

Germany

Product details

5 Digit Preset Counter

A 5-digit preset counter which can be used for controlling pneumatic circuits and installations. When the preset value is reached, the input pressure appears at the output.

Push-in connectors (supply/count/reset/output)
Panel cut-out size 52 x 52mm

You may be interested in