Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler SIGNO 721 Counter, 5 Digit LCD, 60kHz, 12 → 30 V dc

RS Stock No.: 546-795Brand: HengstlerManufacturers Part No.: 0 721 201Distrelec Article No.: 30325986
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

5

Mounting Type

DIN Rail

Output / Interface

Relay

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Minimum Operating Temperature

0°C

Series

SIGNO 721

Weight

200g

Maximum Operating Temperature

+50°C

Distrelec Product Id

30325986

Country of Origin

Germany

Product details

Preset Counter - Signo 721.2

Single or dual preset counter
IP65 rated
Counting Operating modes -one channel add or subtract; Direction mode; differential mode (add/sub); totalizing mode (add/add); phase discriminator
Programmable reset back to 0 or back to preset 2 (externally resettable)
Overwriting of counter reading is possible
Keylock can be absolute or separately set to allow correction and/or prescaler
Please Note: The highest count frequency of 60 kHz can only be reached at a special calibration and parameter, this is otherwise quoted to 30 kHz

Approvals

UL, CSA

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

You may be interested in
Stock information temporarily unavailable.

AED 1,076.09

AED 1,076.09 Each (ex VAT)

AED 1,129.89

AED 1,129.89 Each (inc. VAT)

Hengstler SIGNO 721 Counter, 5 Digit LCD, 60kHz, 12 → 30 V dc

AED 1,076.09

AED 1,076.09 Each (ex VAT)

AED 1,129.89

AED 1,129.89 Each (inc. VAT)

Hengstler SIGNO 721 Counter, 5 Digit LCD, 60kHz, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,076.09
5 - 9AED 1,032.01
10+AED 987.82
You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

5

Mounting Type

DIN Rail

Output / Interface

Relay

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Minimum Operating Temperature

0°C

Series

SIGNO 721

Weight

200g

Maximum Operating Temperature

+50°C

Distrelec Product Id

30325986

Country of Origin

Germany

Product details

Preset Counter - Signo 721.2

Single or dual preset counter
IP65 rated
Counting Operating modes -one channel add or subtract; Direction mode; differential mode (add/sub); totalizing mode (add/add); phase discriminator
Programmable reset back to 0 or back to preset 2 (externally resettable)
Overwriting of counter reading is possible
Keylock can be absolute or separately set to allow correction and/or prescaler
Please Note: The highest count frequency of 60 kHz can only be reached at a special calibration and parameter, this is otherwise quoted to 30 kHz

Approvals

UL, CSA

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

You may be interested in