Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 230 V ac

RS Stock No.: 704-3142Brand: HengstlerManufacturers Part No.: 0 772 131Distrelec Article No.: 13760786
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

230 V ac

Count Mode

Minutes, Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

9.3 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 99 9999

Measurement Range

0.0001 → 99 9999

Minimum Operating Temperature

0°C

Series

TICO 772

Weight

200g

Maximum Operating Temperature

+50°C

Distrelec Product Id

13760786

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,153.48

AED 1,153.48 Each (ex VAT)

AED 1,211.15

AED 1,211.15 Each (inc. VAT)

Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 230 V ac

AED 1,153.48

AED 1,153.48 Each (ex VAT)

AED 1,211.15

AED 1,211.15 Each (inc. VAT)

Hengstler TICO 772 Counter, 6 Digit LCD, 60kHz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,153.48
5 - 9AED 1,117.99
10+AED 1,093.78
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Count Mode

Minutes, Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

9.3 mm

Maximum Count Frequency

60kHz

Display Range

0.0001 → 99 9999

Measurement Range

0.0001 → 99 9999

Minimum Operating Temperature

0°C

Series

TICO 772

Weight

200g

Maximum Operating Temperature

+50°C

Distrelec Product Id

13760786

Country of Origin

Germany

You may be interested in