Hengstler 886 Counter, 5 Digit, 25Hz, 24 V dc

RS Stock No.: 260-757Brand: HengstlerManufacturers Part No.: 0 886 264
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Cable

Reset Method

Electrical, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Count Direction

Batch, Up

Digit Height

4 mm

Maximum Count Frequency

25Hz

Minimum Operating Temperature

-10°C

Series

886

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 936.44

AED 936.44 Each (ex VAT)

AED 983.26

AED 983.26 Each (inc. VAT)

Hengstler 886 Counter, 5 Digit, 25Hz, 24 V dc

AED 936.44

AED 936.44 Each (ex VAT)

AED 983.26

AED 983.26 Each (inc. VAT)

Hengstler 886 Counter, 5 Digit, 25Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 936.44
5 - 9AED 907.41
10+AED 887.72
You may be interested in

Technical Document

Specifications

Supply Voltage

24 V dc

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Cable

Reset Method

Electrical, Manual

Number Of Digits

5

Mounting Type

Panel Mount

Count Direction

Batch, Up

Digit Height

4 mm

Maximum Count Frequency

25Hz

Minimum Operating Temperature

-10°C

Series

886

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in